You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC647BEUA

Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-8

TC647BEUA - Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC647BEUA
Order Code:
1852258
Technical Datasheet:
TC647BEUA   Datasheet
See all Technical Docs

Product Overview

The TC647BEUA is a switch mode PWM Fan Speed Controller with fan restart and FanSense™ technology for fault detection. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies the required control voltage of 1.2 to 2.6V typical for 0 to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the VMIN input. An integrated Start-Up Timer ensures reliable motor start-up at turn-ON, coming out of shutdown mode or following a transient fault. A logic-low applied to VMIN causes fan shutdown. The TC647B also feature Microchip Technology's proprietary FanSense™ technology for increasing system reliability. In normal fan operation, a pulse train is present at SENSE. A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC647B device to turn the VOUT output on full. If the fault persists, the FAULT output goes low.
  • Temperature proportional fan speed for acoustic noise reduction and longer fan life
  • Efficient PWM fan drive
  • FanSense™ Fault detection circuit protects against fan failure and aids system testing
  • Shutdown mode for green systems
  • Supports NTC/PTC thermistors
  • Fan auto-restart

Applications

Wireless, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PWM

:
1Outputs

:
5mA

:
4.4V

:
MSOP

:
8Pins

:
3V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

231 In stock

231 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.95.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.95.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.