You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E192-24-49 - 

Geared DC Motor, 24 VDC, 20.4 W, 82 rpm, 160 N-cm, E192 Series

E192-24-49 - Geared DC Motor, 24 VDC, 20.4 W, 82 rpm, 160 N-cm, E192 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E192-24-49
Order Code:
1784838
Product Range
E192 Series
Technical Datasheet:
E192-24-49   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
-
:
20.4W
:
82rpm
:
160N-cm
:
E192 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E192-24-49 is an E192-series 20.4W/24VDC Geared Motor with 60RPM rotational speed, 160Ncm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 49.29:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
  • Planetary gear-motor
  • Motor interference suppression by VDR and capacitors
  • Outgoing shaft two ball bearings supported
  • Maximum radial shaft load: 200N
  • Maximum axial shaft load: 100N
  • Can be mounted in any position
  • 40.5mm Diameter
  • 86mm Length
  • -20 to 60°C Temperature working range

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

25 In stock

25 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.6,183.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,183.23