You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCOT128064N2Z-YBM

Graphic OLED, 128 x 64 Pixels, Blue / Yellow on Black, 3V, I2C, Parallel, SPI, 26.7mm x 19.3mm

MCOT128064N2Z-YBM - Graphic OLED, 128 x 64 Pixels, Blue / Yellow on Black, 3V, I2C, Parallel, SPI, 26.7mm x 19.3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCOT128064N2Z-YBM
Order Code:
2769697
See all Technical Docs

Product Overview

The MCOT128064N2Z-YBM from Midas is a 128 x 64 resolution OLED module.
  • Yellow and blue on black appearance
  • 3V logic voltage
  • Multi (Parallel / SPI / I2C) interface
  • 26.7mm x 19.26mm x 1.65mm module size (W x H x D)
  • Taped automated bonding (TAB) construction
  • Operating temperature range from -30°C to +70°C
  • Viewing area 23.74mm x 13.2mm (W x H)

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
128 x 64 Pixels

:
Blue / Yellow on Black

:
3V

:
I2C, Parallel, SPI

:
26.7mm x 19.3mm

:
-30°C

:
70°C

:
TAB

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

34 In stock

34 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.940.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.940.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.860.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.820.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.766.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.716.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.