You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0295-0-15-01-06-27-10-0

IC & Component Socket, 1 Contacts, PCB Socket, 0295 Series, Beryllium Copper

MILL MAX 0295-0-15-01-06-27-10-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
0295-0-15-01-06-27-10-0
Order Code:
2678552
Product Range
0295 Series
See all Technical Docs

Product Range Selector (0295 Series)

See all from this product range

Product Overview

The 0295-0-15-01-06-27-10-0 is a solder-mount Receptacle with no tail accepts 0.022 to 0.032-inch diameter leads. It has 10µ-inch gold over nickel-plated shell and 30µ-inch gold over nickel-plated contacts.
  • 4.5A Current rating
  • 1000 Cycles minimum mechanical life
  • 10mR Maximum resistance
  • -55 to 125°C Operating temperature range
  • #06, Standard 4-finger contact

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Contacts

:
PCB Socket

:
-

:
0295 Series

:
-

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 8/3/21

Notify me when back in stock

View all alternatives / recommendations

Rs.29.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.29.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.25.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.22.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange