You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0667-0-15-01-30-27-10-0

IC & Component Socket, 1 Contacts, PCB Socket, 0667 Series, Beryllium Copper

MILL MAX 0667-0-15-01-30-27-10-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
0667-0-15-01-30-27-10-0
Order Code:
2678558
Product Range
0667 Series
See all Technical Docs

Product Range Selector (0667 Series)

See all from this product range

Product Overview

The 0667-0-15-01-30-27-10-0 is a 1-way Receptacle with gold-plated beryllium copper contacts and no tail. The 0667 series receptacle comes with tin-plated brass alloy shell and accepts 0.015 to 0.025-inch diameter leads.
  • 3A Current rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Contacts

:
PCB Socket

:
-

:
0667 Series

:
-

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

303 In stock Need more?

303 available for 4 - 6 business days delivery

Rs.17.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.17.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.8.23
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.7.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange