You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0851-0-15-20-82-14-11-0
Contact, Connector, SMT, Spring Loaded Pin, Point, 9 A, 9.6 mm, 25 g
- Manufacturer:
- MILL MAX MILL MAX
- Manufacturer Part No:
- 0851-0-15-20-82-14-11-0
- Order Code:
- 2668367
- Technical Datasheet:
- 0851-0-15-20-82-14-11-0 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spring Loaded Pin
- :
- -
- :
- Point
- :
- 9A
- :
- 9.6mm
- :
- 25g
- :
- 120g
- :
- -
Technical Docs (1)
Product Overview
- Point connector tip style
- Springs are not interchangeable
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
4 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each