You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5560S.

Isolator, 2 Pole, 240 V, 63 A, EN, SENTRY Series

5560S. - Isolator, 2 Pole, 240 V, 63 A, EN, SENTRY Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MK MK
Manufacturer Part No:
5560S.
Order Code:
261348
Product Range
SENTRY Series
Also Known As:
GTIN UPC EAN: 5017490197900
Technical Datasheet:
5560S.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Pole

:
240V

:
63A

:
EN

:
-

:
SENTRY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A double pole mains isolator/disconnector switch module from the MK 'Sentry' Range. The module features positive contact status indication in accordance with 16th Edition Wiring regulations and is suitable for installing into MK Sentry consumer units. BS EN.60947-3 compliance.
  • Touch-proof screw terminals, to IP2X with a cable capacity of up to 50mm²
  • Suitable for switching both resistive and inductive loads (AC22 category of duty)

Also Known As

GTIN UPC EAN: 5017490197900

No Longer Manufactured

Rs.1,611.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,611.94
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ Rs.1,587.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,564.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange