You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K56402GRY.

SWITCH, IP66, GREY, 10A, 2 GANG

K56402GRY. - SWITCH, IP66, GREY, 10A, 2 GANG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MK MK
Manufacturer Part No:
K56402GRY.
Order Code:
2212140
Product Range
MK Moulded Outdoor Switch
Also Known As:
GTIN UPC EAN: 5017490581440
Technical Datasheet:
K56402GRY.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IP66

:
MK Moulded Outdoor Switch

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • 10A IP66 rated outdoor switch
  • 2 gang SP one way
  • Fixing holes for No. 8 woodscrews
  • Each switch fitted with a neon
  • Can be wired as a locator
  • 4 x 20mm entries
  • Earth and loop terminals in back box
  • Dimensions: 95x95x57mm
  • BS EN 60669-1:1999
  • IP66 to BS EN 60529: 1992

Also Known As

GTIN UPC EAN: 5017490581440

No Longer Stocked

Rs.4,041.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,041.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,764.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.