You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

X80-02-04

Beacon, Xenon, Green, Flashing, 100VDC, 72VAC, IP67, 76mm Dia., 50mm Height

X80-02-04 - Beacon, Xenon, Green, Flashing, 100VDC, 72VAC, IP67, 76mm Dia., 50mm Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X80-02-04
Order Code:
2420445
Product Range
X80 Series
Technical Datasheet:
X80-02-04   Datasheet
See all Technical Docs

Product Range Selector (X80 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
72V

:
100V

:
Flashing

:
76mm

:
X80 Series

:
IP67

:
-

:
50mm

:
-20°C

:
55°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The X80-02-04 is a continuously-rated flashing-mode Xenon Beacon with green UV stable polycarbonate lens and an UV stable polycarbonate base. It is suitable for a wide range of local signalling applications where a low energy efficient solution is required. Xenon beacon (sometimes called strobe) is controlled via a PCB and put out a very brief but bright flash of white light by ionizing and then discharging a large current through the xenon gas. The unit comes fully assembled and ready for installation and has two mounting options, stud mount or surface mount using a two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together.
  • Dustproof and submersible in water
  • Wide operating voltage
  • Xenon 2J light source
  • 120° Prime light output from vertical axis
  • 110mA Current rating

Applications

Automation & Process Control, Industrial, Signalling

Available for back order

More stock available to supplier lead times which is approximately 25/1/21

Notify me when back in stock

Rs.4,016.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,016.76
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.3,742.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,496.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange