You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09-50-1063

Connector Housing, SPOX 5196, Receptacle, 6 Ways, 3.96 mm, 5194, 5225 Crimp Terminals

09-50-1063 - Connector Housing, SPOX 5196, Receptacle, 6 Ways, 3.96 mm, 5194, 5225 Crimp Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-1063
Order Code:
1507434
Product Range
SPOX 5196
Also Known As:
5196-06, GTIN UPC EAN: 800753534469
Technical Datasheet:
09-50-1063   Datasheet
See all Technical Docs

Product Overview

SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
  • Box style terminal
  • Polarization keys ensure correct mating
  • Friction locks secure mating retention
  • Voids, various plating and kinked tail options

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPOX 5196

:
Receptacle

:
6Ways

:
3.96mm

:
5194, 5225 Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

5196-06, GTIN UPC EAN: 800753534469

No Longer Stocked

Rs.28.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.24.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.21.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.19.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.18.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.17.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.