You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15-24-4048 - 

Connector Housing, 8981 Series, Receptacle, 4 Ways, 5.08 mm, Molex 8980 Series Socket Contacts

15-24-4048 - Connector Housing, 8981 Series, Receptacle, 4 Ways, 5.08 mm, Molex 8980 Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-24-4048
Order Code:
2396378
Product Range
8981 Series
Also Known As:
GTIN UPC EAN: 800753643215
Technical Datasheet:
15-24-4048   Datasheet
See all Technical Docs

Product Overview

The 15-24-4048 is a 4-way 1-row 5.08mm pitch female crimp housing made of nylon. It mates with 8981 disk drive power connection system. The housing is made from high temperature material which can withstand vapor phase and IR soldering process. This 8981 series crimp housing can be used with 8980 plug.
  • Natural colour
  • UL94V-2 flammability rating
  • Operating temperature range from -10 to 85°C

Product Information

:
8981 Series
:
Receptacle
:
4Ways
:
5.08mm
:
Molex 8980 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753643215

Alternatives for 15-24-4048

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

2,848 In stock

566 available for 3 - 5 business days delivery
1,359 available for 4 - 6 business days delivery
923 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

3,000 will be available for delivery on 12/9/19

More stock available week commencing 14/10/19

Rs.28.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28.95
 
10+ Rs.25.81
 
100+ Rs.20.93
 
1000+ Rs.18.86
 
24000+ Rs.18.70