You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15-97-9161.. - 

Connector Housing, 16 Way, Mini-Fit TPA2 30072 Series, Receptacle, 16 Ways, 4.2 mm

15-97-9161.. - Connector Housing, 16 Way, Mini-Fit TPA2 30072 Series, Receptacle, 16 Ways, 4.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-97-9161..
Order Code:
1512809
Product Range
Mini-Fit TPA2 30072 Series
Also Known As:
30072-16, GTIN UPC EAN: 800754203128
Technical Datasheet:
15-97-9161..   Datasheet
See all Technical Docs

Product Overview

Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
  • Supports up to 13A current
  • Vertical or right angle headers with mounting pegs/screw-mount flanges
  • Connector position assurance (CPA) key prevents accidental unmating
  • Accepts standard Mini-Fit crimp terminals
  • Polarized housings with isolated terminals
  • Positive locks and low-engagement forces

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical

Product Information

:
Mini-Fit TPA2 30072 Series
:
Receptacle
:
16Ways
:
4.2mm
:
Molex Mini-Fit 30067 Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

30072-16, GTIN UPC EAN: 800754203128

Related Searches

No Longer Stocked

Rs.14.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14.07
 
10+ Rs.9.60
 
100+ Rs.7.86
 
500+ Rs.7.53
 
1000+ Rs.5.63