You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

150178-1020 - 

Connector Housing, EconoLatch 150178 Series, Receptacle, 2 Ways, 3.68 mm

150178-1020 - Connector Housing, EconoLatch 150178 Series, Receptacle, 2 Ways, 3.68 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
150178-1020
Order Code:
2759892
Product Range
EconoLatch 150178 Series
Also Known As:
GTIN UPC EAN: 889056490351
Technical Datasheet:
150178-1020   Datasheet
See all Technical Docs

Product Overview

EconoLatch Wire-to-Wire Interconnects support up to 11.5A of current per circuit and allow quick swapping of wired terminals for disruption-free operations.
  • Circuit identifiers at the rear of the housing
  • Polarization features and circuit identifiers on receptacle and plugs housing
  • Circular crimp terminal design
  • Friction lock secures mated housings
  • Panel-mount locking latch
  • Dual terminal locking lances

Applications

Automotive, Consumer Electronics, Industrial, Lighting, Medical

Product Information

:
EconoLatch 150178 Series
:
Receptacle
:
2Ways
:
3.68mm
:
Molex EconoLatch 150181 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056490351

Related Searches

10,640 In stock

2 available for 3 - 5 business days delivery
10,638 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.18.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.18.38
 
100+ Rs.14.95
 
250+ Rs.13.20
 
500+ Rs.12.62