You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

151098-0010 - 

Connector Housing, Milli-Grid 151098 Series, Plug, 10 Ways, 2 mm

151098-0010 - Connector Housing, Milli-Grid 151098 Series, Plug, 10 Ways, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
151098-0010
Order Code:
2630239
Product Range
Milli-Grid 151098 Series
Also Known As:
GTIN UPC EAN: 889056694391
Technical Datasheet:
151098-0010   Datasheet
See all Technical Docs

Product Overview

The 151098-0010 from Molex is a 2mm pitch, single row, Milli-Grid plug housing with 10 contacts. For use with 151087 crimp terminals and mates with Milli-Grid 151100 receptacle housing.
  • Black colour PBT material
  • Operating temperature range from -40°C to +70°C
  • UL E29179, CSA LR19980 approved

Applications

Automotive, Consumer Electronics, Communications & Networking

Product Information

:
Milli-Grid 151098 Series
:
Plug
:
10Ways
:
2mm
:
Molex Milli-Grid 151087 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056694391

Associated Products

Compare Selected

Related Searches

237 In stock

237 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.25.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 45 Minimum: 45
Quantity Price Your Price
 
 
45+ Rs.25.40