You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

16-06-0002

Contact, Standard .093" 1840 Series, Pin, Crimp, Tin Plated Contacts

16-06-0002 - Contact, Standard .093" 1840 Series, Pin, Crimp, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
16-06-0002
Order Code:
1443761
Product Range
Standard .093" 1840 Series
Also Known As:
1840A2B, GTIN UPC EAN: 800754204873
Technical Datasheet:
16-06-0002   Datasheet
See all Technical Docs

Product Overview

Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
  • Industry standard .093" pin and socket terminal
  • Terminals can be used in standard .093" and series 3191, plug or receptacle housings
  • High current terminal available for applications up to 17A
  • Wire to wire and wire to board configurations

Applications

Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard .093" 1840 Series

:
Pin

:
Crimp

:
-

:
Tin Plated Contacts

:
Molex 50-29-1031, 50-29-1061, 50-29-1041, 50-29-1409, 50-29-1415, 50-29-1412 Housing Connectors

:
-

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

1840A2B, GTIN UPC EAN: 800754204873

No Longer Stocked

Rs.12.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.7.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.5.23
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.4.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.