You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

170673-1200 - 

Card Edge Connector, Dual Side, 1.57 mm, 200 Contacts, Through Hole Mount, Straight, Press Fit

170673-1200 - Card Edge Connector, Dual Side, 1.57 mm, 200 Contacts, Through Hole Mount, Straight, Press Fit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
170673-1200
Order Code:
2424127
Product Range
EdgeLine 170673 Series
Also Known As:
GTIN UPC EAN: 884982404564
Technical Datasheet:
170673-1200   Datasheet
See all Technical Docs

Product Overview

The 170673 series low-profile EdgeLine® Connector is available in multiple orientations and PCB thicknesses for use in high-signal transmissions and high-density signal applications. The EdgeLine® portfolio encompasses a dynamic group of product families that take advantage of the compact and clean interface of plated fingers on the edge of a printed circuit board.

Applications

Aerospace, Defence, Military, Industrial, Communications & Networking

Product Information

:
Dual Side
:
1.57mm
:
200 Contacts
:
Through Hole Mount
:
Straight
:
Press Fit
:
Copper Alloy
:
30µ" Gold Plated Contacts
:
Thermoplastic Body
:
EdgeLine 170673 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 884982404564

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.2,298.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,298.54
 
5+ Rs.2,236.51
 
10+ Rs.2,075.22
 
25+ Rs.1,925.51
 
50+ Rs.1,863.48
 
100+ Rs.1,801.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.