You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

172350-1710 - 

Circular Connector, MediSpec Series, Panel Mount Receptacle, 17 Contacts, Solder Socket, Push-Pull

172350-1710 - Circular Connector, MediSpec Series, Panel Mount Receptacle, 17 Contacts, Solder Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172350-1710
Order Code:
2498915
Product Range
MediSpec Series
Also Known As:
GTIN UPC EAN: 889056328340
Technical Datasheet:
172350-1710   Datasheet
See all Technical Docs

Product Overview

The 172350-1710 is a 17-pole MediSpec™ panel mount plastic female circular connector with gold-plated copper alloy contacts. The MediSpec™ product address the electronic design demands of medical equipment manufacturers engineering new and emerging healthcare products in diagnostic imaging, therapeutic and surgical, patient monitoring, hospital and patient care and healthcare IT applications. The effectiveness and reliability of healthcare devices and systems rely on the robust design, engineering and performance of their underlying electronics. It mates with 172360-1710 and 172890-1710 MediSpec™ medical plastic circular male plugs.
  • Maximum current per contact is 1.6A
  • Maximum voltage is 300VAC (RMS)
  • Test voltage is 1600VAC
  • Maximum contact resistance is 10mohm
  • IP50 protection (waterproof/dustproof)

Applications

Medical

Product Information


:
MediSpec Series

:
Panel Mount Receptacle

:
17Contacts

:
Solder Socket

:
Push-Pull

:
PEI (Polyetherimide) Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056328340

Available for back order

More stock available to supplier lead times which is approximately 18/1/21

Notify me when back in stock

Rs.1,896.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,896.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,872.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,794.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,739.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.