You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

173250-0810

Circular Connector, MediSpec Series, Cable Mount Plug, 8 Contacts, Solder Pin, Push-Pull

173250-0810 - Circular Connector, MediSpec Series, Cable Mount Plug, 8 Contacts, Solder Pin, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
173250-0810
Order Code:
2760215
Product Range
MediSpec Series
Also Known As:
GTIN UPC EAN: 191128156073
Technical Datasheet:
173250-0810   Datasheet
See all Technical Docs

Product Overview

MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
  • Lightweight medical-grade plastic housing
  • Simple push-pull mating engagement with unique locking sleeve
  • Factory-potted contact pin field for both plugs and receptacles
  • Selective pin-count capability with each diameter interface
  • IP64 rating option available

Applications

Medical

Product Information


:
MediSpec Series

:
Cable Mount Plug

:
8Contacts

:
Solder Pin

:
Push-Pull

:
PC (Polycarbonate) Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128156073

27 In stock Need more?

27 available for 4 - 6 business days delivery

Rs.736.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.736.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.725.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.