You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18-12-1221. - 

Contact, HCS-125 2047 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

18-12-1221. - Contact, HCS-125 2047 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18-12-1221.
Order Code:
1443763
Product Range
HCS-125 2047 Series
Also Known As:
20471P901, GTIN UPC EAN: 800754202664
Technical Datasheet:
18-12-1221.   Datasheet
See all Technical Docs

Product Overview

The 18-12-1221 is a HCS-125 female Crimp Terminal made of brass with tin-plated finish. It is mates with 1900 series, 2046 series and 42554 series. It can be used with 42179 receptacle housing and It accepts 16 to 18AWG wire.

Applications

Industrial

Product Information

:
HCS-125 2047 Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
Molex 42179 Series Receptacle Housing Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

20471P901, GTIN UPC EAN: 800754202664

Alternatives for 18-12-1221.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

No Longer Stocked

Rs.7.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7.76
 
10+ Rs.7.16
 
50+ Rs.6.49
 
100+ Rs.5.99
 
250+ Rs.5.64
 
500+ Rs.5.42