You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18-12-1602

Contact, HCS-125, HCS-125 1901 Series, Socket, Crimp, 10 AWG, Tin Plated Contacts

18-12-1602 - Contact, HCS-125, HCS-125 1901 Series, Socket, Crimp, 10 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18-12-1602
Order Code:
2396347
Product Range
HCS-125 1901 Series
Also Known As:
19011P901L, GTIN UPC EAN: 800754202800
Technical Datasheet:
18-12-1602   Datasheet
See all Technical Docs

Product Overview

The 18-12-1602 is a HCS-125 female crimp terminal made of brass with tin-plated finish. It is mates with 1900 series, 2046 series and 42554 series. It can used with 42179 receptacle housing and accepts 10 to 14AWG wire.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HCS-125 1901 Series

:
Socket

:
Crimp

:
10AWG

:
Tin Plated Contacts

:
Molex 42179 Series Receptacle Housing Connectors

:
14AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

19011P901L, GTIN UPC EAN: 800754202800

4,738 In stock Need more?

364 available for 4 - 6 business days delivery
4,374 available for 5 - 7 business days delivery

Rs.19.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.19.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.14.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.11.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.9.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.