You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200890-0206 - 

Card Edge Connector, Single Side, 1.2 mm, 6 Contacts, Cable Mount, Right Angle, Crimp

200890-0206 - Card Edge Connector, Single Side, 1.2 mm, 6 Contacts, Cable Mount, Right Angle, Crimp
200890-0206 - Card Edge Connector, Single Side, 1.2 mm, 6 Contacts, Cable Mount, Right Angle, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
200890-0206
Order Code:
2885761
Product Range
EdgeLock 200890 Series
Also Known As:
GTIN UPC EAN: 191128189897
Technical Datasheet:
200890-0206   Datasheet
See all Technical Docs

Product Overview

EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. The polarization rib on connector housing to prevent mis-mating to PCB and features a drilled hole in PCB for assembly locking.

Applications

Consumer Electronics, Industrial, Lighting

Product Information

:
Single Side
:
1.2mm
:
6 Contacts
:
Cable Mount
:
Right Angle
:
Crimp
:
-
:
-
:
Nylon (Polyamide) Body
:
EdgeLock 200890 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128189897

Alternatives for 200890-0206

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.88.50   10+ Rs.78.09   25+ Rs.69.87   50+ Rs.63.22   100+ Rs.57.72   250+ Rs.54.19   More Pricing...

Restricted Item Add

Related Searches

17 In stock

17 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

Rs.40.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.40.62
 
100+ Rs.35.57
 
250+ Rs.32.18
 
500+ Rs.29.70
 
1000+ Rs.25.40
 
2500+ Rs.23.74