You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202400-1710 - 

Circular Connector, MediSpec MPC 202400 Series, Cable Mount Receptacle, 17 Contacts, Solder Socket

202400-1710 - Circular Connector, MediSpec MPC 202400 Series, Cable Mount Receptacle, 17 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
202400-1710
Order Code:
2760221
Product Range
MediSpec MPC 202400 Series
Also Known As:
GTIN UPC EAN: 191128057882
Technical Datasheet:
202400-1710   Datasheet
See all Technical Docs

Product Overview

MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
  • Lightweight medical-grade plastic housing
  • Simple push-pull mating engagement with unique locking sleeve
  • Factory-potted contact pin field for both plugs and receptacles
  • Selective pin-count capability with each diameter interface
  • IP64 rating option available

Applications

Medical

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
MediSpec MPC 202400 Series
:
Cable Mount Receptacle
:
17Contacts
:
Solder Socket
:
Push-Pull
:
PC (Polycarbonate) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128057882

Related Searches

32 In stock

32 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/3/20

Rs.1,720.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,720.26
 
5+ Rs.1,673.49