You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

202654-2021

Connector Housing, With Side Friction Locks, Pico-EZmate Slim 202654, Receptacle, 2 Ways, 1.2 mm

202654-2021 - Connector Housing, With Side Friction Locks, Pico-EZmate Slim 202654, Receptacle, 2 Ways, 1.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
202654-2021
Order Code:
2841257
Product Range
Pico-EZmate Slim 202654
Also Known As:
GTIN UPC EAN: 191128182041
Technical Datasheet:
202654-2021   Datasheet
See all Technical Docs

Product Overview

  • Vertical Mating Design: Offers fast, fool-proof mating without the possibility of wrong orientation or mismating issues
  • Polarization keys: Prevents mismating of plug with receptacle housing
  • Ultra Low Profile Height (1.20mm): Enables easy fitting in to sleek design devices for vertical space savings
  • Open-top Receptacle Housing: Snap-in mating for speedy assembly processing
  • 2.5A (AWG 28)/ 2.0A (AWG 30)

Applications

Automotive, Consumer Electronics, Lighting, Smartphones, Electrical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pico-EZmate Slim 202654

:
Receptacle

:
2Ways

:
1.2mm

:
2026555000 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 191128182041
Best Seller

5,502 In stock Need more?

5,502 available for 4 - 6 business days delivery

Rs.16.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.16.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.14.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.12.12
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.11.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.9.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.9.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.