You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

203020-0810 - 

Circular Connector, MediSpec MPC 203020 Series, Cable Mount Receptacle, 8 Contacts, Solder Socket

203020-0810 - Circular Connector, MediSpec MPC 203020 Series, Cable Mount Receptacle, 8 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
203020-0810
Order Code:
2760216
Product Range
MediSpec MPC 203020 Series
Also Known As:
203020, GTIN UPC EAN: 191128194297
Technical Datasheet:
203020-0810   Datasheet
See all Technical Docs

Product Overview

MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
  • Lightweight medical-grade plastic housing
  • Simple push-pull mating engagement with unique locking sleeve
  • Factory-potted contact pin field for both plugs and receptacles
  • Selective pin-count capability with each diameter interface
  • IP64 rating option available

Applications

Medical

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
MediSpec MPC 203020 Series
:
Cable Mount Receptacle
:
8Contacts
:
Solder Socket
:
Push-Pull
:
PPSU (Polyphenylsulfone) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

203020, GTIN UPC EAN: 191128194297

Related Searches

35 In stock

35 available for 4 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.1,427.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,427.58
 
5+ Rs.1,393.51