You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2062201 - 

Contact, Standard .062" 1786 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

2062201 - Contact, Standard .062" 1786 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
2062201
Order Code:
1512070
Product Range
Standard .062" 1786 Series
Also Known As:
02-06-2201, GTIN UPC EAN: 800753616127
Technical Datasheet:
2062201   Datasheet
See all Technical Docs

Product Overview

Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
  • Industry standard .062" pin and socket terminal
  • Male and female terminals can be used in either plug or receptacle housings
  • Round terminals can be oriented in any direction
  • Passive (friction) lock secure mating of the housing
  • Circuit identifiers and polarized housing design ensure accurate assembly

Applications

Consumer Electronics, Communications & Networking

Product Information

:
Standard .062" 1786 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex Standard .062" Series Housing Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

02-06-2201, GTIN UPC EAN: 800753616127

Related Searches

No Longer Stocked

Rs.12.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12.57
 
10+ Rs.10.11
 
50+ Rs.8.73
 
100+ Rs.7.63
 
250+ Rs.6.98
 
500+ Rs.6.61