You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

29-11-0063

Connector Housing, SPOX 5240 Series, Plug, 6 Ways, 2.5 mm, Molex 5241 Series Contacts

29-11-0063 - Connector Housing, SPOX 5240 Series, Plug, 6 Ways, 2.5 mm, Molex 5241 Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
29-11-0063
Order Code:
1445060
Product Range
SPOX 5240 Series
Also Known As:
5240-061, GTIN UPC EAN: 800753585133
Technical Datasheet:
29-11-0063   Datasheet
See all Technical Docs

Product Overview

The SPOX 5240 series Wire-to-Board Connector for use with fax machines and set-top box. The name Spox comes from the shape of the terminal, which is like a spring box. This design style protects the mating interface area and prevents fish-hooking from wires during handling.

Applications

Automotive, Industrial, Medical, Communications & Networking, Consumer Electronics

Product Information


:
SPOX 5240 Series

:
Plug

:
6Ways

:
2.5mm

:
Molex 5241 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

5240-061, GTIN UPC EAN: 800753585133

No Longer Stocked

Rs.55.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.55.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.52.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.47.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.42.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.40.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.36.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.