Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30700-1080 .
Order Code2313684
Product RangeH-DAC 64 30700
Also Known AsGTIN UPC EAN: 800754868471
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1080 .
Order Code2313684
Product RangeH-DAC 64 30700
Also Known AsGTIN UPC EAN: 800754868471
Technical Datasheet
Product RangeH-DAC 64 30700
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Scoop-proof housing
- Terminal Position Assurance (TPA)
- Positive-lock provides audible click during mating
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
H-DAC 64 30700
No. of Positions
8Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2019)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02