You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33012-3002

Automotive Connector Contact, MX150 33012 Series, Socket, Crimp, 18 AWG, 20 AWG

33012-3002 - Automotive Connector Contact, MX150 33012 Series, Socket, Crimp, 18 AWG, 20 AWG
33012-3002 - Automotive Connector Contact, MX150 33012 Series, Socket, Crimp, 18 AWG, 20 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
33012-3002
Order Code:
1715391
Product Range
MX150 33012 Series
Also Known As:
GTIN UPC EAN: 822350084291
Technical Datasheet:
33012-3002   Datasheet
See all Technical Docs

Product Overview

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8AWG and 10 to 12AWG wire

Applications

Automotive, Commercial Vehicle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MX150 33012 Series

:
Socket

:
Crimp

:
18AWG

:
20AWG

:
Molex MX150 33472, 33476, 33471 Housing Connectors

:
Copper Alloy

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 822350084291
Packaging type Cut Tape

No Longer Stocked

Rs.13.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.13.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.12.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.9.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.7.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.7.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.6.63