You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

39-00-0065

Contact, Mini-Fit 5556 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

39-00-0065 - Contact, Mini-Fit 5556 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0065
Order Code:
2783099
Product Range
Mini-Fit 5556 Series
Also Known As:
5556PBT2, GTIN UPC EAN: 800753584709
Technical Datasheet:
39-00-0065   Datasheet
See all Technical Docs

Product Overview

The 39-00-0065 from Molex is a Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount.
  • Tin (Sn) over phosphor bronze
  • 22AWG, 24AWG, 26AWG, 28AWG wire size
  • 128.200/mg net weight
  • Wire insulation diameter range from 0.90mm to 1.80mm
  • Crimp or compression termination interface style
  • 600V maximum voltage
  • 9A maximum current per contact
  • Maximum durability of 30 mating cycle

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit 5556 Series

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Receptacle Housings

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

5556PBT2, GTIN UPC EAN: 800753584709

Alternatives for 39-00-0065

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

View all alternatives / recommendations

Rs.7.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Rs.7.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.6.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Rs.5.75
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.5.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.