You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
39-29-3066.
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-29-3066.
- Order Code:
- 1756674
- Product Range
- Mini-Fit Jr. 5566 Series
- Also Known As:
- 5566-06B, GTIN UPC EAN: 800753683808
- Technical Datasheet:
- 39-29-3066. Datasheet
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangeAlternatives for 39-29-3066.
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (5)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.78.80 | |
10+ | Rs.66.21 | |
100+ | Rs.60.99 | |
500+ | Rs.54.90 | |
1000+ | Rs.48.74 | |
2500+ | Rs.42.65 |
Pricing is unavailable. Please contact customer services.