You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

39-29-9086..

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 8 Contacts, Through Hole Straight

MOLEX 39-29-9086..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-29-9086..
Order Code:
1513385
Product Range
Mini-Fit Jr. 5566 Series
Also Known As:
5566-08B2-210, GTIN UPC EAN: 800754376198
Technical Datasheet:
39-29-9086..   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5566 Series)

See all from this product range

Alternatives for 39-29-9086..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power, Wire-to-Board

:
4.2mm

:
2Rows

:
8Contacts

:
Through Hole Straight

:
Mini-Fit Jr. 5566 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

5566-08B2-210, GTIN UPC EAN: 800754376198

No Longer Stocked

Rs.116.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.116.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.106.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.90.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.75.72
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.64.91
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.59.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange