You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
39-29-9143..
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-29-9143..
- Order Code:
- 2381274
- Product Range
- Mini-Fit Jr. 5566 Series
- Also Known As:
- 5566-14A2, GTIN UPC EAN: 800754377089
- Technical Datasheet:
- 39-29-9143.. Datasheet
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangeAlternatives for 39-29-9143..
Product Overview
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 14Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (5)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.127.61 | |
100+ | Rs.107.06 | |
500+ | Rs.92.50 | |
1000+ | Rs.89.93 | |
2500+ | Rs.87.36 | |
5000+ | Rs.78.72 |
Pricing is unavailable. Please contact customer services.