You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
39-29-9183.
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-29-9183.
- Order Code:
- 1445423
- Product Range
- Mini-Fit Jr. 5566 Series
- Also Known As:
- 5566-18A2, GTIN UPC EAN: 800754377454
- Technical Datasheet:
- 39-29-9183. Datasheet
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangeAlternatives for 39-29-9183.
Product Overview
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 18Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (5)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.191.88 | |
10+ | Rs.173.83 | |
100+ | Rs.149.00 | |
500+ | Rs.124.16 | |
1000+ | Rs.106.43 | |
5000+ | Rs.94.37 |
Pricing is unavailable. Please contact customer services.