You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
39-29-9183
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-29-9183
- Order Code:
- 3051543
- Product Range
- Mini-Fit Jr. 5566 Series
- Technical Datasheet:
- 39-29-9183 Datasheet
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 18Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.191.88 | |
10+ | Rs.173.83 | |
100+ | Rs.149.00 | |
500+ | Rs.124.16 | |
1000+ | Rs.106.43 | |
5000+ | Rs.94.37 |
Pricing is unavailable. Please contact customer services.