You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

44133-0800..

Connector Housing, BMI, Micro-Fit BMI 44133, Receptacle, 8 Ways, 3 mm

44133-0800.. - Connector Housing, BMI, Micro-Fit BMI 44133, Receptacle, 8 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44133-0800..
Order Code:
3852349
Product Range
Micro-Fit BMI 44133
Also Known As:
44133-0800, GTIN UPC EAN: 800754807975
Technical Datasheet:
44133-0800..   Datasheet
See all Technical Docs

Product Overview

The 441330800 is a 8-pole dual-row panel mount Micro-Fit BMI™ Receptacle Housing for use with 43030, Link45773 Micro-Fit 3.0™ female crimp terminals and 46235 Micro-Fit RMF™ female crimp terminals. The Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. It mates with 44300-0800 panel mount plug, 44432 Micro-Fit 3.0 BMI vertical 8 circuit headers, 44428 Micro-Fit 3.0 BMI right angle 8 circuit headers and 45280 Micro-Fit 3.0 BMI CPI™ vertical 8 circuit headers.
  • 5A Maximum current per contact
  • -40 to 105°C Operating temperature range

Applications

Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit BMI 44133

:
Receptacle

:
8Ways

:
3mm

:
43030, 45773, 797580002, 797580004, 797580010, 797580012 Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

44133-0800, GTIN UPC EAN: 800754807975

2,346 In stock

2,346 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.62.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.62.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.47.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.41.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.39.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.32.47
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.29.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.