You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

443002400

Connector Housing, BMI, Micro-Fit BMI 44300, Plug, 24 Ways, 3 mm, 43031 Crimp Terminal

443002400 - Connector Housing, BMI, Micro-Fit BMI 44300, Plug, 24 Ways, 3 mm, 43031 Crimp Terminal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
443002400
Order Code:
3852532
Product Range
Micro-Fit BMI 44300
Also Known As:
44300-2400, GTIN UPC EAN: 800753281981
Technical Datasheet:
443002400   Datasheet
See all Technical Docs

Product Overview

Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
  • Fully polarized and isolated terminals
  • Self aligning feature moulded into housings
  • Accepts standard Micro-Fit female and male crimp terminals

Applications

Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit BMI 44300

:
Plug

:
24Ways

:
3mm

:
43031 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

44300-2400, GTIN UPC EAN: 800753281981

No Longer Stocked

Rs.137.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.137.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.124.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.116.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.111.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.106.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.96.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.