You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

444851211 - 

Contact, Mini-Fit Jr. 44485 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

444851211 - Contact, Mini-Fit Jr. 44485 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
444851211
Order Code:
1512002
Product Range
Mini-Fit Jr. 44485 Series
Also Known As:
44485-1211, GTIN UPC EAN: 800754367646
Technical Datasheet:
444851211   Datasheet
See all Technical Docs

Product Overview

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking

Product Information

:
Mini-Fit Jr. 44485 Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 44516, 30067 & Mini-Fit BMI 42474 Series Housing Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

44485-1211, GTIN UPC EAN: 800754367646

Alternatives for 444851211

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.74.18   10+ Rs.65.45   50+ Rs.58.56   100+ Rs.52.99   250+ Rs.48.38   500+ Rs.45.41   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Rs.45.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.45.32
 
10+ Rs.41.82
 
50+ Rs.37.95
 
100+ Rs.34.98
 
250+ Rs.32.97
 
500+ Rs.31.66