You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

45559-0002 - 

Connector Housing, for PCI Express, Mini-Fit Jr. 45559 Series, Receptacle, 6 Ways, 4.2 mm

45559-0002 - Connector Housing, for PCI Express, Mini-Fit Jr. 45559 Series, Receptacle, 6 Ways, 4.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45559-0002
Order Code:
2101977
Product Range
Mini-Fit Jr. 45559 Series
Also Known As:
GTIN UPC EAN: 822348196876
Technical Datasheet:
45559-0002   Datasheet
See all Technical Docs

Product Overview

The 45559-0002 is a 6-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 45558 and 45718 housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 45559 series receptacle housing can be used with 5556 terminal.
  • Black colour
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 9A

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

:
Mini-Fit Jr. 45559 Series
:
Receptacle
:
6Ways
:
4.2mm
:
Molex Mini-Fit Jr. 5556 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822348196876

Alternatives for 45559-0002

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.34.74   10+ Rs.34.00   50+ Rs.31.35   100+ Rs.27.47   500+ Rs.25.48   1000+ Rs.24.16   More Pricing...

Restricted Item Add
     

Each

1+ Rs.53.39   10+ Rs.49.93   25+ Rs.45.12   50+ Rs.40.24   100+ Rs.38.63   250+ Rs.35.38   More Pricing...

Restricted Item Add
     

Each

10+ Rs.18.67   100+ Rs.16.43   500+ Rs.14.59   1000+ Rs.12.84   2500+ Rs.12.19   5000+ Rs.11.62   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

33,601 In stock

1,577 available for 3 - 5 business days delivery
14,794 available for 4 - 6 business days delivery
17,230 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/3/20

Rs.28.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28.95
 
10+ Rs.20.02