You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

45570-3050

Contact, MarKK™, KK 396 45570 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

45570-3050 - Contact, MarKK™, KK 396 45570 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45570-3050
Order Code:
1675488
Product Range
KK 396 45570 Series
Also Known As:
GTIN UPC EAN: 756054929803
Technical Datasheet:
45570-3050   Datasheet
See all Technical Docs

Product Overview

The 45570-3050 is a MarKK™ crimp terminal with copper alloy body, tin-plating. 18 to 20AWG wire. This crimp terminal is suitable for use with 3.96mm (0.156-inch) KK Headers 41661, 41662, 41671, 41672, 4168, 41682Link: 41771, 41772, 41971, 41792.
  • 25-cycle maximum durability (mating)
  • 2.032µm Mating minimum plating
  • Wire insulation diameter is 3.12mm
  • Maximum per contact current is 13A
  • 3.96mm (0.156") pitch

Applications

Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KK 396 45570 Series

:
Socket

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex KK 41695 & 6442 Series Housing Connectors

:
20AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 756054929803

Associated Products

Compare Selected

44,812 In stock Need more?

44,812 available for 4 - 6 business days delivery

Rs.15.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.11.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.8.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.6.55
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Rs.5.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.