You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

47054-1000

Connector Housing, KK 254 47054, Receptacle, 4 Ways, 2.54 mm, 2759 Crimp Terminal

47054-1000 - Connector Housing, KK 254 47054, Receptacle, 4 Ways, 2.54 mm, 2759 Crimp Terminal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47054-1000
Order Code:
2751642
Product Range
KK 254 47054
Also Known As:
GTIN UPC EAN: 822348237999
Technical Datasheet:
47054-1000   Datasheet
See all Technical Docs

Product Overview

The 47054-1000 is a 4-way 1-row KK® 254 housing with polarization rib, nylon body, Suitable for use with 2759 series crimp terminals.
  • Maximum per contact current is 4A
  • Ivory colour

Applications

Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KK 254 47054

:
Receptacle

:
4Ways

:
2.54mm

:
2759 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 822348237999
Best Seller

2,547 In stock Need more?

2,547 available for 4 - 6 business days delivery

Rs.4.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Rs.4.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.3.45
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.3.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.3.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.