You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
47408-0001
HDMI Connector, 19 Contacts, Receptacle, Surface Mount, Surface Mount Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 47408-0001
- Order Code:
- 1355751
- Product Range
- 47408
- Also Known As:
- GTIN UPC EAN: 822350586405
- Technical Datasheet:
- 47408-0001 Datasheet
Product Range Selector (47408)
See all from this product rangeAlternatives for 47408-0001
Product Overview
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 19Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Surface Mount
- :
- Surface Mount Right Angle
- :
- Gold Plated Contacts
- :
- Metallised Plastic Body
- :
- 47408
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.149.01 | |
10+ | Rs.136.39 | |
25+ | Rs.117.82 | |
50+ | Rs.114.22 | |
100+ | Rs.105.46 | |
250+ | Rs.103.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.