You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

503473-0200

Connector Housing, Flexi-Mate 503473, Plug, 2 Ways, 3.7 mm, 503485 Crimp Terminal

503473-0200 - Connector Housing, Flexi-Mate 503473, Plug, 2 Ways, 3.7 mm, 503485 Crimp Terminal
503473-0200 - Connector Housing, Flexi-Mate 503473, Plug, 2 Ways, 3.7 mm, 503485 Crimp Terminal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503473-0200
Order Code:
1848360
Product Range
Flexi-Mate 503473
Also Known As:
GTIN UPC EAN: 883906918675
Technical Datasheet:
503473-0200   Datasheet
See all Technical Docs

Product Overview

The 503473-0200 is a 2-way 1-row Flexi-Mate™ Right Angle Plug Housing, 3.00mm stacking height, 3.70mm pitch. White colour. For use with 503485 crimp terminal. This right angle plug housing is suitable for signal and wire-to-board. Mates with 503471 PCB receptacle.
  • 2A Maximum current per contact

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flexi-Mate 503473

:
Plug

:
2Ways

:
3.7mm

:
503485 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 883906918675

Associated Products

Compare Selected

No Longer Manufactured

Rs.29.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.29.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.26.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.25.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.24.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.22.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.20.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.