You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

505110-0792 - 

FFC / FPC Board Connector, ZIF, 0.5 mm, 7 Contacts, Receptacle, Easy-On 505110 Series

505110-0792 - FFC / FPC Board Connector, ZIF, 0.5 mm, 7 Contacts, Receptacle, Easy-On 505110 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505110-0792
Order Code:
2523161
Product Range
Easy-On 505110 Series
Also Known As:
GTIN UPC EAN: 889056255813
Technical Datasheet:
505110-0792   Datasheet
See all Technical Docs

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data / Computing

Product Information

:
0.5mm
:
7Contacts
:
Receptacle
:
Easy-On 505110 Series
:
Surface Mount
:
Bottom
:
1 Row
:
Gold Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056255813

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2523127 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.21.31

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 750 Minimum: 750
Quantity Price Your Price
 
 
750+ Rs.21.31
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ Rs.18.68
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
750 (Cut Tape 2523127) x 18.68 = Rs.14,010.00
Total Price: Rs.14,010.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
750 (Reel 2523161) x 21.31 = Rs.15,982.50
Total Price: Rs.15,982.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2523127
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.