You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50597-8100

Contact, 50597 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

50597-8100 - Contact, 50597 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50597-8100
Order Code:
2499944
Product Range
50597 Series
Also Known As:
GTIN UPC EAN: 800753366541
Technical Datasheet:
50597-8100   Datasheet
See all Technical Docs

Product Overview

The 50597-8100 is a wire-to-wire/wire-to-board female Crimp Terminal made of copper with tin-plated finish. It accepts 16AWG wire. It can used with 51138, 51142 housing and mates with 50599 male crimp terminal, 50600 male 20 to 26 AWG crimp terminal.

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50597 Series

:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Molex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors

:
22AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 800753366541

Alternatives for 50597-8100

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ Rs.25.85   100+ Rs.23.81   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ Rs.10.09   6000+ Rs.9.82   9000+ Rs.8.85   12000+ Rs.8.58   24000+ Rs.8.32   45000+ Rs.7.97   More Pricing...

Restricted Item Add

59 In stock Need more?

59 available for 4 - 6 business days delivery

Rs.31.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.31.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.