You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50597-8100 - 

Contact, 50597 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

50597-8100 - Contact, 50597 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50597-8100
Order Code:
2499944
Product Range
50597 Series
Also Known As:
GTIN UPC EAN: 800753366541
Technical Datasheet:
50597-8100   Datasheet
See all Technical Docs

Product Overview

The 50597-8100 is a wire-to-wire/wire-to-board female Crimp Terminal made of copper with tin-plated finish. It accepts 16AWG wire. It can used with 51138, 51142 housing and mates with 50599 male crimp terminal, 50600 male 20 to 26 AWG crimp terminal.

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

:
50597 Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
Molex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
:
22AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753366541

Alternatives for 50597-8100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ Rs.25.83   100+ Rs.22.79   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ Rs.12.60  

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

77 will be available for delivery on 12/10/19

More stock available week commencing 21/10/19

Contact me when back in stock

Rs.38.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.38.40