You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

52892-2033

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, Easy-On 52892 Series

52892-2033 - FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, Easy-On 52892 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52892-2033
Order Code:
2361321
Product Range
Easy-On 52892 Series
Also Known As:
GTIN UPC EAN: 887191274140
Technical Datasheet:
52892-2033   Datasheet
See all Technical Docs

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data / Computing

Product Information


:
0.5mm

:
20Contacts

:
Receptacle

:
Easy-On 52892 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Tin Silver Bismuth Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191274140

Alternatives for 52892-2033

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.74.24   10+ Rs.58.90   100+ Rs.50.79   500+ Rs.45.22   1000+ Rs.40.25   2000+ Rs.35.18   More Pricing...

Restricted Item Add
     

Each

1+ Rs.107.35   75+ Rs.97.13   250+ Rs.89.46   500+ Rs.87.67   1250+ Rs.85.92   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.86.90   10+ Rs.69.53   100+ Rs.60.41   500+ Rs.54.41   1000+ Rs.48.34   2000+ Rs.46.40   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.171.38   10+ Rs.150.33   25+ Rs.133.05   50+ Rs.121.82   100+ Rs.112.74   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape

1,009 In stock

70 available for 3 - 5 business days delivery
939 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.91.48

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.91.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.89.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.86.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.85.69
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.84.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.