You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

54809-4998

FFC / FPC Board Connector, ZIF, 0.3 mm, 49 Contacts, Receptacle, Easy-On 54809 Series

54809-4998 - FFC / FPC Board Connector, ZIF, 0.3 mm, 49 Contacts, Receptacle, Easy-On 54809 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
54809-4998
Order Code:
1509382
Product Range
Easy-On 54809 Series
Also Known As:
GTIN UPC EAN: 822348117819
Technical Datasheet:
54809-4998   Datasheet
See all Technical Docs

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data / Computing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3mm

:
49Contacts

:
Receptacle

:
Easy-On 54809 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Tin-Bismuth Plated Contacts

:
Phosphor Bronze

:
0.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 822348117819

No Longer Stocked

Rs.180.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.180.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.170.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.160.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.150.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.143.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.130.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.