You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

54809-4998 - 

FFC / FPC Board Connector, ZIF, 0.3 mm, 49 Contacts, Receptacle, Easy-On 54809 Series

54809-4998 - FFC / FPC Board Connector, ZIF, 0.3 mm, 49 Contacts, Receptacle, Easy-On 54809 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
54809-4998
Order Code:
1509382
Product Range
Easy-On 54809 Series
Also Known As:
GTIN UPC EAN: 822348117819
Technical Datasheet:
54809-4998   Datasheet
See all Technical Docs

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data / Computing

Product Information

:
0.3mm
:
49Contacts
:
Receptacle
:
Easy-On 54809 Series
:
Surface Mount
:
Bottom
:
1 Row
:
Tin-Bismuth Plated Contacts
:
Phosphor Bronze
:
0.2mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822348117819

Related Searches

No Longer Stocked

Rs.229.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.229.37
 
10+ Rs.202.82
 
25+ Rs.181.38
 
50+ Rs.162.13
 
100+ Rs.151.49
 
250+ Rs.142.69