You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

560123-0800.

Connector Housing, DuraClik 560123, Receptacle, 8 Ways, 2 mm, 560124, 560125 Crimp Terminals

560123-0800. - Connector Housing, DuraClik 560123, Receptacle, 8 Ways, 2 mm, 560124, 560125 Crimp Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
560123-0800.
Order Code:
2499967
Product Range
DuraClik 560123
Also Known As:
GTIN UPC EAN: 889056009553
Technical Datasheet:
560123-0800.   Datasheet
See all Technical Docs

Product Overview

DuraClik connectors with terminal retainer options provide superior electrical contact reliability, mating retention and space savings. These 2mm pitch wire to board connector system features TPA (Terminal Position Assurance) and ISL (Independent Secondary Lock) which provides high retention force for improved reliability in rugged environments.
  • Audible click sound on mating
  • Wide solder tabs designed and tested to SAE automotive vibration standards
  • Enclosed contact design
  • Inner positive lock
  • Operating temperature up to 105°C (standard), 125°C (TPA and ISL)

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DuraClik 560123

:
Receptacle

:
8Ways

:
2mm

:
560124, 560125 Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 889056009553

No Longer Stocked

Rs.14.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.14.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.