You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70107-5003

Connector Housing, Single Row, Free Hanging with TPA, SL 70107 Series, Plug, 3 Ways, 2.54 mm

70107-5003 - Connector Housing, Single Row, Free Hanging with TPA, SL 70107 Series, Plug, 3 Ways, 2.54 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70107-5003
Order Code:
2499990
Product Range
SL 70107 Series
Also Known As:
GTIN UPC EAN: 889056023511
Technical Datasheet:
70107-5003   Datasheet
See all Technical Docs

Alternatives for 70107-5003

Product Overview

SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
  • Terminal features two independent points of contact
  • Terminal position assurance (TPA) lock for male and female housings
  • Positive lock provides secure retention between headers and receptacles
  • Connector position assurance (CPA) lock
  • Low profile, stackable housing, vertical and right angle headers
  • High temperature LCP headers

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SL 70107 Series

:
Plug

:
3Ways

:
2.54mm

:
Molex SL 70021 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 889056023511

No Longer Stocked

Rs.44.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.44.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.39.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.37.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.30.75
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.27.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.27.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange